Part Details for 742700713 by Wurth Elektronik
Overview of 742700713 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 742700713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2314
|
Newark | Ferrite Core, Cylindrical, 58Ohm, Outer Diameter:3.5Mm, Product Length:5Mm, Inner Diameter:1.3Mm, Frequency Min:-, Frequency Max:-, Impedance:58Ohm, Product Range:We-Safb Series Rohs Compliant: Yes |Wurth Elektronik 742700713 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$0.6070 / $0.6600 | Buy Now |
DISTI #
732-3994-ND
|
DigiKey | FERRITE CORE 58 OHM SOLID 1.3MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
387 In Stock |
|
$0.4900 / $0.5800 | Buy Now |
DISTI #
710-742700713
|
Mouser Electronics | Ferrite Cable Cores WE-SAFB 1.1mm 39Ohm @ 25MHz RoHS: Compliant | 1809 |
|
$0.4890 / $0.5800 | Buy Now |
Part Details for 742700713
742700713 CAD Models
742700713 Part Data Attributes:
|
742700713
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742700713
Wurth Elektronik
Ferrite Bead, 1 Function(s), ROHS AND REACH COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
Height | 5 mm | |
Mounting Type | STUD MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 58 OHM Ω |