Part Details for 74270091 by Wurth Elektronik
Overview of 74270091 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74270091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T6933
|
Newark | Ferrite Core, Cylindrical, 386Ohm, Outer Diameter:17.5Mm, Product Length:12.7Mm, Inner Diameter:9.5Mm, Frequency Min:-, Frequency Max:-, Impedance:386Ohm, Product Range:We-Afb Series Rohs Compliant: Yes |Wurth Elektronik 74270091 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 329 |
|
$2.7200 / $3.0200 | Buy Now |
DISTI #
732-1558-ND
|
DigiKey | FERRITE CORE 170 OHM SOLID 9.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
87 In Stock |
|
$2.1000 / $2.5800 | Buy Now |
DISTI #
710-74270091
|
Mouser Electronics | Ferrite Cable Cores WE-AFB Axial 25MHz 71Ohm RoHS: Compliant | 1330 |
|
$2.0900 / $2.5800 | Buy Now |
DISTI #
74020488
|
RS | Ferrite, EMI suppression axil, 9.1mm CBL, 17.5mm OD, 9.5mm ID, 12.7mm L, WE-AFB | Wurth Elektronik 74270091 RoHS: Compliant Min Qty: 128 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6170 | RFQ |
Part Details for 74270091
74270091 CAD Models
74270091 Part Data Attributes
|
74270091
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74270091
Wurth Elektronik
Ferrite Bead, 1 Function(s), ROHS AND REACH COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Diameter | 17.5 mm | |
Filter Type | FERRITE BEAD | |
Height | 12.7 mm | |
Mounting Type | STUD MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 170 OHM Ω |