-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-AFB EMI Suppression Axial Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2317
|
Newark | Ferrite Core, Cylindrical, 450 Ohm, Outer Diameter:17.5Mm, Product Length:18Mm, Inner Diameter:10.7Mm, Frequency Min:-, Frequency Max:-, Impedance:450Ohm, Product Range:We-Afb Series Rohs Compliant: Yes |Wurth Elektronik 74270094 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$1.4100 / $2.3800 | Buy Now |
DISTI #
732-74270094-ND
|
DigiKey | WE-AFB EMI SUPPRESSION AXIAL FER Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3700 / $2.2900 | Buy Now |
DISTI #
710-74270094
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings WE-AFB 110Ohm@100MHz RoHS: Compliant | 130 |
|
$1.3500 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74270094
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74270094
Wurth Elektronik
WE-AFB EMI Suppression Axial Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Filter Type | FERRITE BEAD |