Part Details for 74270118 by Wurth Elektronik
Overview of 74270118 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74270118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T6943
|
Newark | Ferrite Core, Cylindrical, 170 Ohm, Outer Diameter:21.2Mm, Product Length:6Mm, Inner Diameter:12.7Mm, Frequency Min:-, Frequency Max:-, Impedance:170Ohm, Product Range:We-Tof Series Rohs Compliant: Yes |Wurth Elektronik 74270118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$1.6000 / $1.8800 | Buy Now |
DISTI #
732-1529-ND
|
DigiKey | FERRITE CORE 70 OHM SOLID 12.7MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
47 In Stock |
|
$1.3730 / $1.6400 | Buy Now |
DISTI #
710-74270118
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings WE-TOF Toroidal 30Ohm @ 25MHz RoHS: Compliant | 494 |
|
$1.3500 / $1.6400 | Buy Now |
Part Details for 74270118
74270118 CAD Models
74270118 Part Data Attributes:
|
74270118
Wurth Elektronik
Buy Now
|
Compare Parts:
74270118
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |