Part Details for 7427222 by Wurth Elektronik
Overview of 7427222 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7427222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1751
|
Newark | Flat Ferrite Core, 42Ohm, 31.6 X 1Mm Rohs Compliant: Yes |Wurth Elektronik 7427222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$2.5300 / $3.4900 | Buy Now |
DISTI #
732-7427222-ND
|
DigiKey | WE-FLAT FLAT FERRITE CORE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
102 In Stock |
|
$2.0970 / $3.0200 | Buy Now |
DISTI #
710-7427222
|
Mouser Electronics | Ferrite Cable Cores WE-FLAT 42Ohms 23Pol RoHS: Compliant | 60 |
|
$2.0900 / $3.0200 | Buy Now |
Part Details for 7427222
7427222 CAD Models
7427222 Part Data Attributes
|
7427222
Wurth Elektronik
Buy Now
|
Compare Parts:
7427222
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |