There are no models available for this part yet.
Overview of 7427230 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7427230 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK1752
|
Newark | Flat Ferrite Core, 114Ohm, 23 X 1.5Mm Rohs Compliant: Yes |Wurth Elektronik 7427230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$2.8700 / $3.5400 | Buy Now | |
DISTI #
732-7427230-ND
|
DigiKey | WE-FLAT FLAT FERRITE CORE Min Qty: 1 Lead time: 23 Weeks Container: Tray |
254 In Stock |
|
$2.7660 / $3.4000 | Buy Now | |
DISTI #
710-7427230
|
Mouser Electronics | Ferrite Cable Cores WE-FLAT 114Ohm 16Pol RoHS: Compliant | 193 |
|
$2.7600 / $3.4000 | Buy Now |
CAD Models for 7427230 by Wurth Elektronik
Part Data Attributes for 7427230 by Wurth Elektronik
7427230
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
7427230Wurth ElektronikVS
-