Part Details for 7427236 by Wurth Elektronik
Overview of 7427236 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7427236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1755
|
Newark | Flat Ferrite Core, 133Ohm, 62 X 11.5Mm Rohs Compliant: Yes |Wurth Elektronik 7427236 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$18.3200 / $25.7300 | Buy Now |
DISTI #
732-7427236-ND
|
DigiKey | WE-FLAT FLAT FERRITE CORE 133 @ Min Qty: 1 Lead time: 23 Weeks Container: Tray |
48 In Stock |
|
$17.6201 / $24.7400 | Buy Now |
DISTI #
710-7427236
|
Mouser Electronics | Ferrite Cable Cores WE-FLAT 133 Ohms a. 100 MHz 1 turn Number of poles = 40 RoHS: Compliant | 0 |
|
$20.5000 / $24.7400 | Order Now |