-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 4 Function(s), ROHS AND REACH COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9645
|
Newark | Multiline Ferrite, 334Ohm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 742730023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$2.4500 / $3.0400 | Buy Now |
DISTI #
732-2409-5-ND
|
DigiKey | FERRITE BEAD 334 OHM RADIAL 4LN Min Qty: 1 Lead time: 23 Weeks Container: Tube |
70 In Stock |
|
$2.4100 / $3.3600 | Buy Now |
DISTI #
710-742730023
|
Mouser Electronics | Ferrite Beads WE-MLS EMI Ferrite 25MHz 4A 292Ohm RoHS: Compliant | 1053 |
|
$2.3900 / $3.0300 | Buy Now |
DISTI #
71071262
|
RS | Ferrite Bead (Multi Line), 11x11.2x11.2mm (Radial), 338O impedance at 100 MHz | Wurth Elektronik 742730023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2090 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742730023
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742730023
Wurth Elektronik
Data Line Filter, 4 Function(s), ROHS AND REACH COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Filter Type | DATA LINE FILTER | |
Height | 11 mm | |
Length | 11.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 334 OHM Ω | |
Packing Method | TAPE AND REEL | |
Width | 11.2 mm |