-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s), 3A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4080
|
Newark | Ferrite Bead, 976Ohm, Axial Leaded Rohs Compliant: Yes |Wurth Elektronik 7427502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 730 |
|
$0.6420 / $0.6500 | Buy Now |
DISTI #
732-13783-ND
|
DigiKey | FERRITE BEAD 976 OHM AXIAL 1LN Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
8786 In Stock |
|
$0.4810 / $0.4900 | Buy Now |
DISTI #
710-7427502
|
Mouser Electronics | Ferrite Beads WE-UKW 6-Hole 25MHz 670ohm RoHS: Compliant | 2462 |
|
$0.5720 / $0.5800 | Buy Now |
DISTI #
71069902
|
RS | Ferrite Bead, 6x10mm (Axial), 670O Imp. at 25 MHz, 976O Imp. at 100 MHz | Wurth Elektronik 7427502 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5990 | RFQ |
|
ComSIT USA | WE-UKW EMI SUPPRESSION 6-HOLE FERRITE BEAD Ferrite Bead, 1 Function(s), 3A RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7427502
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427502
Wurth Elektronik
Ferrite Bead, 1 Function(s), 3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Diameter | 6 mm | |
Filter Type | FERRITE BEAD | |
Height | 10 mm | |
JESD-609 Code | e2 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 976 OHM Ω | |
Rated Current | 3 A | |
Terminal Finish | Tin/Copper (Sn/Cu) |