Part Details for 74275022 by Wurth Elektronik
Overview of 74275022 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 74275022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4081
|
Newark | Ferrite Bead, 512Ohm, Axial Leaded Rohs Compliant: Yes |Wurth Elektronik 74275022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$0.3010 / $0.4640 | Buy Now |
DISTI #
732-13789-ND
|
DigiKey | FERRITE BEAD 512 OHM AXIAL 1LN Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2543 In Stock |
|
$0.2530 / $0.4000 | Buy Now |
DISTI #
710-74275022
|
Mouser Electronics | Ferrite Beads WE-UKW L=40mm 100MHz @ 512Ohms 3A RoHS: Compliant | 770 |
|
$0.2520 / $0.4100 | Buy Now |
DISTI #
71070074
|
RS | Ferrite Bead, 6 (Dia.) x 10mm (Axial) | Wurth Elektronik 74275022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2240 | RFQ |
Part Details for 74275022
74275022 CAD Models
74275022 Part Data Attributes
|
74275022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74275022
Wurth Elektronik
Ferrite Bead, 1 Function(s), ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IMPEDANCE AT 25 MHZ IS 320 OHMM | |
DC Resistance-Max | 0.02 Ω | |
Diameter | 6 mm | |
Filter Type | FERRITE BEAD | |
Height | 10 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 512 OHM Ω | |
Rated Current | 3 A |