-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s), 3A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4083
|
Newark | Ferrite Bead, 773Ohm, Axial Leaded Rohs Compliant: Yes |Wurth Elektronik 7427504 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 705 |
|
$0.3680 / $0.5660 | Buy Now |
DISTI #
732-13785-ND
|
DigiKey | FERRITE BEAD 773 OHM AXIAL 1LN Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
591 In Stock |
|
$0.3100 / $0.5000 | Buy Now |
DISTI #
710-7427504
|
Mouser Electronics | Ferrite Beads WE-UKW L=40mm 100MHz @ 773Ohms 3A RoHS: Compliant | 1236 |
|
$0.3090 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7427504
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427504
Wurth Elektronik
Ferrite Bead, 1 Function(s), 3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Diameter | 6 mm | |
Filter Type | FERRITE BEAD | |
Height | 10 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 773 OHM Ω | |
Rated Current | 3 A |