Part Details for 742750421 by Wurth Elektronik
Overview of 742750421 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 742750421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-742750421-ND
|
DigiKey | WE-UKW EMI SUPPRESSION 6-HOLE FE Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
197 In Stock |
|
$0.3200 / $0.5800 | Buy Now |
DISTI #
710-742750421
|
Mouser Electronics | Ferrite Beads WE-UKW EMI Suppression 6-Hole Ferrite Bead 230 Ohms IR = 3A RoHS: Compliant | 0 |
|
$0.3200 / $0.5800 | Order Now |
|
Quest Components | 212 |
|
$0.6400 / $1.2800 | Buy Now |
Part Details for 742750421
742750421 CAD Models
742750421 Part Data Attributes
|
742750421
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742750421
Wurth Elektronik
Ferrite Bead, 2 Function(s), 3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Diameter | 6 mm | |
Filter Type | FERRITE BEAD | |
Height | 10 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 230 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A |