-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s), 3A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4084
|
Newark | Ferrite Bead, 961Ohm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 74275043 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 586 |
|
$0.3010 / $0.4640 | Buy Now |
DISTI #
732-13784-ND
|
DigiKey | FERRITE BEAD 961 OHM RADIAL 1LN Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
23568 In Stock |
|
$0.2530 / $0.4100 | Buy Now |
DISTI #
710-74275043
|
Mouser Electronics | Ferrite Beads WE-UKW L=38mm 100MHz @ 961Ohms 3A RoHS: Compliant | 3674 |
|
$0.2520 / $0.4100 | Buy Now |
|
Quest Components | 345 |
|
$1.0000 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74275043
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74275043
Wurth Elektronik
Ferrite Bead, 1 Function(s), 3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Diameter | 6 mm | |
Filter Type | FERRITE BEAD | |
Height | 10 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 961 OHM Ω | |
Rated Current | 3 A |