Part Details for 7427520 by Wurth Elektronik
Overview of 7427520 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 7427520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-7427520CT-ND
|
DigiKey | CMC 17A 2LN 30 OHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9100 / $2.5300 | Buy Now |
DISTI #
710-7427520
|
Mouser Electronics | Common Mode Chokes / Filters WE-CMS SMT Bead 4856 30Ohm 17A 3mOhm RoHS: Compliant | 3058 |
|
$1.9100 / $2.5300 | Buy Now |
Part Details for 7427520
7427520 CAD Models
7427520 Part Data Attributes:
|
7427520
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427520
Wurth Elektronik
Ferrite Bead,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.003 Ω | |
Filter Type | FERRITE BEAD | |
Height | 3.2 mm | |
Length | 5.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 5 A | |
Width | 4.5 mm |