There are no models available for this part yet.
Overview of 74275812 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74275812 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T8022
|
Newark | Ferrite Core, Split, 5Mm, 150 Ohm, Cable Diameter:5Mm, Frequency Min:1Mhz, Frequency Max:1Ghz, Impedance:150Ohm, Product Range:We-Star-Bueno Series Rohs Compliant: Yes |Wurth Elektronik 74275812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 503 |
|
$4.6600 / $5.5300 | Buy Now | |
DISTI #
732-3302-ND
|
DigiKey | FERRITE CORE 200 OHM HINGED 5MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1448 In Stock |
|
$4.0400 / $4.8800 | Buy Now | |
DISTI #
710-74275812
|
Mouser Electronics | Ferrite Clamp On Cores STAR-BUENO Snap 25MHz 125Ohm RoHS: Compliant | 1849 |
|
$4.0300 / $4.8800 | Buy Now | |
DISTI #
70537164
|
RS | Openable Ferrite Sleeve with key, For EMI Suppression, 19 x 19 x 30.3mm, Apertur | Wurth Elektronik 74275812 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6570 | RFQ |
CAD Models for 74275812 by Wurth Elektronik
Part Data Attributes for 74275812 by Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|