Part Details for 7427604 by Wurth Elektronik
Overview of 7427604 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7427604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-7427604CT-ND
|
DigiKey | WE-WAFB FERRITE BEAD AXIAL 82 @ Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4763 In Stock |
|
$0.0750 / $0.1400 | Buy Now |
DISTI #
710-7427604
|
Mouser Electronics | Ferrite Beads WE-WAFB Ferrite Bead Axial 82 OhmsIR = 3A 1 LN THT RoHS: Compliant | 0 |
|
$0.0750 / $0.1400 | Order Now |
Part Details for 7427604
7427604 CAD Models
7427604 Part Data Attributes
|
7427604
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427604
Wurth Elektronik
Data Line Filter, 1 Function(s), 3A, ROHS AND REACH COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.005 Ω | |
Diameter | 3.5 mm | |
Filter Type | DATA LINE FILTER | |
Height | 6 mm | |
Inductance | 0.46 µH | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 82 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A |