Part Details for 74277233 by Wurth Elektronik
Overview of 74277233 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 74277233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8542
|
Newark | Ferrite Core, Cylindrical, 40 Ohm, Outer Diameter:9.5Mm, Product Length:9.5Mm, Inner Diameter:4.8Mm, Frequency Min:-, Frequency Max:-, Impedance:40Ohm, Product Range:We-Afb Series Rohs Compliant: Yes |Wurth Elektronik 74277233 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$1.3300 / $1.5900 | Buy Now |
DISTI #
732-3087-ND
|
DigiKey | FERRITE CORE 40 OHM SOLID 4.8MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
761 In Stock |
|
$1.0700 / $1.3700 | Buy Now |
DISTI #
710-74277233
|
Mouser Electronics | Ferrite Cable Cores WE-AFB 1 Turn Axial 25MHz @ 40Ohms RoHS: Compliant | 3158 |
|
$1.0600 / $1.3700 | Buy Now |
Part Details for 74277233
74277233 CAD Models
74277233 Part Data Attributes
|
74277233
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74277233
Wurth Elektronik
Ferrite Bead, 1 Function(s), ROHS AND REACH COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IMPEDANCE AT 10 MHZ | |
Diameter | 9.5 mm | |
Filter Type | FERRITE BEAD | |
Height | 9.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 40 OHM Ω |