-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s), ROHS AND REACH COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8545
|
Newark | Ferrite Core, Cylindrical, Outer Diameter:14.2Mm, Product Length:28.5Mm, Inner Diameter:6.35Mm, Frequency Min:-, Frequency Max:-, Impedance:-, Product Range:We-Afb Series Rohs Compliant: Yes |Wurth Elektronik 7427727 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 708 |
|
$4.1800 / $5.1800 | Buy Now |
DISTI #
732-3090-ND
|
DigiKey | FERRITE CORE 100 OHM SOLID Min Qty: 1 Lead time: 15 Weeks Container: Tray |
808 In Stock |
|
$3.4600 / $4.4200 | Buy Now |
DISTI #
710-7427727
|
Mouser Electronics | Ferrite Cable Cores WE-AFB EMI Suppressn 100ohms 6.1mm RoHS: Compliant | 1339 |
|
$3.4600 / $4.4200 | Buy Now |
DISTI #
74020490
|
RS | Ferrite, LFS EMI suppression axial, 6.1mm CBL, 14.2mm OD, 6.35mm ID, 28.5mm L | Wurth Elektronik 7427727 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7900 / $4.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7427727
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427727
Wurth Elektronik
Ferrite Bead, 1 Function(s), ROHS AND REACH COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IMPEDANCE AT 1 MHZ | |
Diameter | 14.2 mm | |
Filter Type | FERRITE BEAD | |
Height | 28.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 130 OHM Ω |