-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5582
|
Newark | Ferrite Bead, 120R, 3A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:120Ohm, Dc Current Rating:3A, Product Range:We-Cbf Series, Dc Resistance Max:0.03Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792023 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.1580 | Buy Now |
DISTI #
08P2364
|
Newark | Ferrite Bead, 0.03Ohm, 3A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:120Ohm, Dc Current Rating:3A, Product Range:We-Cbf Series, Dc Resistance Max:0.03Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 742792023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0900 / $0.2870 | Buy Now |
DISTI #
732-1613-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42933 In Stock |
|
$0.1520 / $0.2300 | Buy Now |
DISTI #
710-742792023
|
Mouser Electronics | Ferrite Beads WE-CBF 0805 100MHz 120Ohm 3000mA AEC-Q200 RoHS: Compliant | 73903 |
|
$0.1520 / $0.2300 | Buy Now |
|
Bristol Electronics | 4050 |
|
RFQ | ||
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 3 A, FERRITE CHIP | 2800 |
|
$0.4200 / $1.2000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FILTER 100MHZ 120R 3A CHP 0805 | 238000 |
|
RFQ | |
DISTI #
85D1012
|
Bürklin Elektronik | Ferrite Bead, SMD 0805, 3 A, 30 mΩ, 100 MHz, 120 Ω, ±25 %, 742792023 Min Qty: 1 | 200 |
|
$0.1866 / $0.2243 | Buy Now |
|
Chip1Cloud | FERRITE BEAD 120 OHM 0805 1LN | 9500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792023
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792023
Wurth Elektronik
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0805 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 250 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.2 mm |