-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4640-1-ND
|
DigiKey | FERRITE BEAD 300 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4022 In Stock |
|
$0.1420 / $0.2100 | Buy Now |
DISTI #
710-742792035
|
Mouser Electronics | Ferrite Beads WE-CBF 0805 220MHz 300Ohm 300mA AEC-Q200 RoHS: Compliant | 9917 |
|
$0.1420 / $0.2100 | Buy Now |
|
Bristol Electronics | 3106 |
|
RFQ | ||
DISTI #
4359980
|
element14 Asia-Pacific | FERRITE BEAD, 300 OHM, 0.3A, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0809 / $0.2500 | Buy Now |
DISTI #
4359980
|
Farnell | FERRITE BEAD, 300 OHM, 0.3A, 0805 RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0791 / $0.2475 | Buy Now |
DISTI #
2761562
|
Farnell | RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792035
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792035
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0805 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 220 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for 742792035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB2BFTTE201K | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 742792035 vs CZB2BFTTE201K |
MMZ1608SHE471ATD25 | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | TDK Corporation | 742792035 vs MMZ1608SHE471ATD25 |
BMB-2A-0022H-S3 | 1 FUNCTIONS, 0.3A, FERRITE CHIP | TE Connectivity | 742792035 vs BMB-2A-0022H-S3 |
CZB1JGTTE900P | Ferrite Chip, 1 Function(s), 0.25A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | 742792035 vs CZB1JGTTE900P |
CZB2BFTTE201M | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 742792035 vs CZB2BFTTE201M |
HB-1L1608-7R0JT | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | World Products Inc | 742792035 vs HB-1L1608-7R0JT |
CZB2BSTTE181K | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 742792035 vs CZB2BSTTE181K |
CZB2BFTTE301K | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 742792035 vs CZB2BFTTE301K |
CZB1JGTTE221J | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | 742792035 vs CZB1JGTTE221J |
CZB1JGTTE900J | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | 742792035 vs CZB1JGTTE900J |