-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1A, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2386
|
Newark | Ferrite Bead, 0.3Ohm, 1A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:1.5Kohm, Dc Current Rating:1A, Product Range:We-Cbf Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.2Mmrohs Compliant: Yes |Wurth Elektronik 742792097 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2140 / $0.2370 | Buy Now |
DISTI #
24AC5613
|
Newark | Ferrite Bead, 1.5K, 1A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:1.5Kohm, Dc Current Rating:1A, Product Range:We-Cbf Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792097 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 | Buy Now |
DISTI #
732-4649-1-ND
|
DigiKey | FERRITE BEAD 1.5K OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
122395 In Stock |
|
$0.1520 / $0.2300 | Buy Now |
DISTI #
710-742792097
|
Mouser Electronics | Ferrite Beads WE-CBF 0805 100MHz 1500Oh m 1KmA AECQ2 RoHS: Compliant | 104088 |
|
$0.1520 / $0.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 800 |
|
$0.1320 / $0.4125 | Buy Now |
|
Bristol Electronics | 229627 |
|
RFQ | ||
|
Bristol Electronics | 9095 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 1A | 640 |
|
$0.1650 / $0.5500 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 1A | 5351 |
|
$0.1995 / $0.5700 | Buy Now |
DISTI #
85D1042
|
Bürklin Elektronik | Ferrite Bead, SMD 0805, 1 A, 300 mΩ, 100 MHz, 1500 Ω, ±25 %, 742792097 Min Qty: 1 | 200 |
|
$0.1846 / $0.2219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792097
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792097
Wurth Elektronik
Ferrite Chip, 1 Function(s), 1A, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0805 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 70 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.2 mm |