-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5421
|
Newark | Ferrite Bead, 31 Ohm, 2A, 1206 Rohs Compliant: Yes |Wurth Elektronik 742792112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2070 / $0.4590 | Buy Now |
DISTI #
732-1626-1-ND
|
DigiKey | FERRITE BEAD 31 OHM 1206 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22252 In Stock |
|
$0.1620 / $0.2400 | Buy Now |
DISTI #
710-742792112
|
Mouser Electronics | Ferrite Beads WE-CBF 1206 100MHz 31Ohm 3000mA AECQ200 RoHS: Compliant | 8395 |
|
$0.1620 / $0.2400 | Buy Now |
DISTI #
85D1045
|
Bürklin Elektronik | Ferrite Bead, SMD 1206, 3 A, 40 mΩ, 100 MHz, 31 Ω, ±25 %, 742792112 Min Qty: 1 | 200 |
|
$0.2010 / $0.2399 | Buy Now |
|
Win Source Electronics | FERRITE BEAD 31 OHM 1206 1LN | 3790 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792112
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792112
Wurth Elektronik
Ferrite Chip, 1 Function(s), 3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 31 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |