-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5620
|
Newark | Ferrite Bead, 50R, 3A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:50Ohm, Dc Current Rating:3A, Product Range:We-Cbf Series, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792114 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1760 | Buy Now |
DISTI #
732-1621-1-ND
|
DigiKey | FERRITE BEAD 50 OHM 1206 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37246 In Stock |
|
$0.1730 / $0.2600 | Buy Now |
DISTI #
710-742792114
|
Mouser Electronics | Ferrite Beads WE-CBF 1206 100MHz 50Ohm 3000mA AECQ200 RoHS: Compliant | 18685 |
|
$0.1730 / $0.2600 | Buy Now |
DISTI #
85D1047
|
Bürklin Elektronik | Ferrite Bead, SMD 1206, 3 A, 25 mΩ, 100 MHz, 50 Ω, ±25 %, 742792114 Min Qty: 1 | 130 |
|
$0.2132 / $0.2531 | Buy Now |
DISTI #
1635753
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4890 |
|
$0.2266 / $0.2822 | Buy Now |
DISTI #
1635753RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 4890 |
|
$0.2266 / $0.2481 | Buy Now |
DISTI #
2761595
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.1888 | Buy Now |
DISTI #
2761595
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.1623 / $0.1685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792114
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792114
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 1206 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 3 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 742792114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZP2BFLTE500J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 742792114 vs CZP2BFLTE500J |
BMB1206-P1A-500 | 1 FUNCTIONS, 3A, FERRITE CHIP | TT electronics / BI Technologies | 742792114 vs BMB1206-P1A-500 |
BLM31PG500SN1J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | 742792114 vs BLM31PG500SN1J |
FPB-1206-A500MB | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | 742792114 vs FPB-1206-A500MB |
BLM31P500SPB | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | 742792114 vs BLM31P500SPB |
BMB1206-P1A-500ETLF | Ferrite Chip, 1 Function(s), 3A | TT Electronics Resistors | 742792114 vs BMB1206-P1A-500ETLF |
FPB-1206-A500M7 | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | 742792114 vs FPB-1206-A500M7 |
FPB-1206-A500PB | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp | 742792114 vs FPB-1206-A500PB |
BMB1206-P1A-500ETLF | 1 FUNCTIONS, 3A, FERRITE CHIP | TT electronics / BI Technologies | 742792114 vs BMB1206-P1A-500ETLF |
BMB1206-P1A-500 | Ferrite Chip, 1 Function(s), 3A | TT Electronics Resistors | 742792114 vs BMB1206-P1A-500 |