Part Details for 742792141 (ALTERNATE: 1241841) by Wurth Electronics Midcom
Overview of 742792141 (ALTERNATE: 1241841) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 742792141 (ALTERNATE: 1241841)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996387
|
RS | WE-CBF Ferrite Bead 1206 1000Ohm 1A | Wurth Electronics 742792141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0860 | RFQ |