-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5565
|
Newark | Ferrite Bead, 70 Ohm, 0.3A, 1206 Rohs Compliant: Yes |Wurth Elektronik 742792151 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2180 / $0.2500 | Buy Now |
DISTI #
732-4658-1-ND
|
DigiKey | FERRITE BEAD 70 OHM 1206 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25896 In Stock |
|
$0.1620 / $0.2400 | Buy Now |
DISTI #
710-742792151
|
Mouser Electronics | Ferrite Beads WE-CBF 1206 600MHz 70Ohm 300mA AEC-Q200 RoHS: Compliant | 8887 |
|
$0.1620 / $0.2400 | Buy Now |
DISTI #
85D1062
|
Bürklin Elektronik | Ferrite Bead, SMD 1206, 300 mA, 300 mΩ, 100 MHz, 70 Ω, ±25 %, 742792151 Min Qty: 1 | 200 |
|
$0.2005 / $0.2392 | Buy Now |
|
Chip1Cloud | WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 70 OHM 1206 1LN | 48000 |
|
RFQ | |
DISTI #
4359985
|
element14 Asia-Pacific | FERRITE BEAD, 70 OHM, 0.3A, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1699 / $0.5542 | Buy Now |
DISTI #
4359985
|
Farnell | FERRITE BEAD, 70 OHM, 0.3A, 1206 RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1653 / $0.5512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792151
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792151
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 1206 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 600 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 70 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 742792151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB2BSTTE181M | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 742792151 vs CZB2BSTTE181M |
CZB2BFTE301P | Ferrite Chip, 1 Function(s), 0.3A, | KOA Speer Electronics Inc | 742792151 vs CZB2BFTE301P |
CZB2BSTE181P | Ferrite Chip, 1 Function(s), 0.3A, | KOA Speer Electronics Inc | 742792151 vs CZB2BSTE181P |
CZB2BFTTE301M | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 742792151 vs CZB2BFTTE301M |
CZB2BFTTE301K | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 742792151 vs CZB2BFTTE301K |
CZB2BSTTE181P | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 742792151 vs CZB2BSTTE181P |
CZB2BFTTE201J | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 742792151 vs CZB2BFTTE201J |
CZB2BFTTE201M | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 742792151 vs CZB2BFTTE201M |
CZB2BFTTE301J | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 742792151 vs CZB2BFTTE301J |
CZB2BSTTE181J | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 742792151 vs CZB2BSTTE181J |