-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1784
|
Newark | Ferrite Bead, Suppression, 1Kohm, 25% Rohs Compliant: Yes |Wurth Elektronik 742792161 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1614 |
|
$0.2750 / $0.2910 | Buy Now |
DISTI #
732-742792161CT-ND
|
DigiKey | WE-CBF SMT EMI SUPPRESSION FERRI Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3580 In Stock |
|
$0.1930 / $0.2700 | Buy Now |
DISTI #
710-742792161
|
Mouser Electronics | Ferrite Beads WE-CBF 1000Ohm 350mA 0.5Ohms RoHS: Compliant | 3471 |
|
$0.1930 / $0.2800 | Buy Now |
DISTI #
85D1064
|
Bürklin Elektronik | Ferrite Bead, SMD 1206, 350 mA, 500 mΩ, 100 MHz, 1000 Ω, ±25 %, 742792161 Min Qty: 1 | 150 |
|
$0.1928 / $0.2638 | Buy Now |
DISTI #
4065721RL
|
element14 Asia-Pacific | FERRITE BEAD, SUPPRESSION, 1KOHM, 25% RoHS: Compliant Min Qty: 50 Container: Reel | 1614 |
|
$0.1957 / $0.2865 | Buy Now |
DISTI #
4065721
|
element14 Asia-Pacific | FERRITE BEAD, SUPPRESSION, 1KOHM, 25% RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1614 |
|
$0.1957 / $0.2953 | Buy Now |
DISTI #
4065721
|
Farnell | FERRITE BEAD, SUPPRESSION, 1KOHM, 25% RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 1614 |
|
$0.1452 / $0.2716 | Buy Now |
DISTI #
4065721RL
|
Farnell | FERRITE BEAD, SUPPRESSION, 1KOHM, 25% RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 1614 |
|
$0.1452 / $0.2653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792161
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792161
Wurth Elektronik
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | EMBOSSED; TR, 7 INCH | |
Rated Current | 1.1 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |