-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-MPSB EMI Multilayer Power Suppression Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0819
|
Newark | Ferrite Bead, 0.012Ohm, 4A, 2220, Ferrite Case Style:2220 [5550 Metric], Impedance:250Ohm, Dc Current Rating:4A, Product Range:We-Mpsb Series, Dc Resistance Max:0.012Ohm, Impedance Tolerance:± 25%, Product Length:5.6Mm Rohs Compliant: Yes |Wurth Elektronik 74279224251 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1400 / $1.2100 | Buy Now |
DISTI #
732-3426-1-ND
|
DigiKey | FERRITE BEAD 250 OHM 2220 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4718 In Stock |
|
$0.9340 / $1.1500 | Buy Now |
DISTI #
710-74279224251
|
Mouser Electronics | Ferrite Beads WE-MPSB Ferrite 100MHz 250Ohm AECQ2 RoHS: Compliant | 3172 |
|
$0.9330 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74279224251
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74279224251
Wurth Elektronik
WE-MPSB EMI Multilayer Power Suppression Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.012 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.8 mm | |
Length | 5.59 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 250 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Width | 5.08 mm |