-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0821
|
Newark | Ferrite Bead, 0.02Ohm, 4.5A, 2220, Ferrite Case Style:2220 [5550 Metric], Impedance:400Ohm, Dc Current Rating:4.5A, Product Range:We-Mpsb Series, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Product Length:5.6Mm Rohs Compliant: Yes |Wurth Elektronik 74279224401 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 950 |
|
$0.9280 / $0.9880 | Buy Now |
DISTI #
732-3428-1-ND
|
DigiKey | FERRITE BEAD 400 OHM 2220 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2116 In Stock |
|
$1.0980 / $1.3600 | Buy Now |
DISTI #
710-74279224401
|
Mouser Electronics | Ferrite Beads WE-MPSB Ferrite 100MHz 400Ohm AECQ2 RoHS: Compliant | 1665 |
|
$0.8020 / $0.9300 | Buy Now |
DISTI #
85D1147
|
Bürklin Elektronik | Ferrite Bead, SMD 2220, 4.5 A, 20 mΩ, 100 MHz, 400 Ω, ±25 %, 74279224401 Min Qty: 1 | 50 |
|
$1.2482 / $1.3343 | Buy Now |
DISTI #
2066851
|
element14 Asia-Pacific | FERRITE BEAD, 0.02OHM, 4.5A, 2220 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 950 |
|
$0.8504 / $0.9688 | Buy Now |
DISTI #
2066851RL
|
element14 Asia-Pacific | FERRITE BEAD, 0.02OHM, 4.5A, 2220 RoHS: Compliant Min Qty: 100 Container: Reel | 950 |
|
$0.8504 / $0.9466 | Buy Now |
DISTI #
2066851
|
Farnell | FERRITE BEAD, 0.02OHM, 4.5A, 2220 RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 950 |
|
$0.7889 / $1.2543 | Buy Now |
DISTI #
2066851RL
|
Farnell | FERRITE BEAD, 0.02OHM, 4.5A, 2220 RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 950 |
|
$0.7889 / $1.0222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy