-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-MPSB EMI Multilayer Power Suppression Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0822
|
Newark | Ferrite Bead, 0.035Ohm, 4A, 2220, Ferrite Case Style:2220 [5550 Metric], Impedance:550Ohm, Dc Current Rating:4A, Product Range:We-Mpsb Series, Dc Resistance Max:0.035Ohm, Impedance Tolerance:± 25%, Product Length:5.6Mm Rohs Compliant: Yes |Wurth Elektronik 74279224551 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 245 |
|
$1.3400 / $1.4100 | Buy Now |
DISTI #
732-3429-1-ND
|
DigiKey | FERRITE BEAD 550 OHM 2220 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11090 In Stock |
|
$1.0980 / $1.3600 | Buy Now |
DISTI #
710-74279224551
|
Mouser Electronics | Ferrite Beads WE-MPSB Ferrite 100MHz 550Ohm AECQ2 RoHS: Compliant | 7003 |
|
$1.0900 / $1.3600 | Buy Now |
|
Bristol Electronics | 2649 |
|
RFQ | ||
|
ComSIT USA | WE-MPSB EMI MULTILAYER POWER SUPPRESSION BEAD Ferrite Chip, 1 Function(s), 4A, 2 Pin(s) RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | WE-MPSB EMI Multilayer Power Suppression Bead | FERRITE BEAD 550 OHM 2220 1LN | 20734 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74279224551
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74279224551
Wurth Elektronik
WE-MPSB EMI Multilayer Power Suppression Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 2220, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.035 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.8 mm | |
Length | 5.59 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 550 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Width | 5.08 mm |
This table gives cross-reference parts and alternative options found for 74279224551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74279224551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI2220P271R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 4 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | 74279224551 vs HI2220P271R-00 |
MFBM1V3216-121-R | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), | Eaton Corporation | 74279224551 vs MFBM1V3216-121-R |