-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-MPSB EMI Multilayer Power Suppression Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3222
|
Newark | Ferrite Bead, 0.015Ohm, 5.1A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:60Ohm, Dc Current Rating:5.1A, Product Range:We-Mpsb Series, Dc Resistance Max:0.015Ohm, Impedance Tolerance:± 25%, Automotive Rohs Compliant: Yes |Wurth Elektronik 74279228600 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2367 |
|
$0.2570 / $0.3460 | Buy Now |
DISTI #
732-6119-1-ND
|
DigiKey | FERRITE BEAD 60 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
15464 In Stock |
|
$0.1930 / $0.3000 | Buy Now |
DISTI #
710-74279228600
|
Mouser Electronics | Ferrite Beads WE-MPSB 0603 100MHz 60Ohm 5100mA AECQ2 RoHS: Compliant | 11641 |
|
$0.1930 / $0.3100 | Buy Now |
DISTI #
70996423
|
RS | Bead, Core-Solid, 0603, Ferrite, 60 Ohms, 5100 mA, 25%, WE-MPSB Series | Wurth Elektronik 74279228600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0780 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74279228600
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74279228600
Wurth Elektronik
WE-MPSB EMI Multilayer Power Suppression Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 5.1 A | |
Width | 0.8 mm |