Part Details for 74279246 by Wurth Elektronik
Overview of 74279246 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74279246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1786
|
Newark | Ferrite Bead, Suppression, 1Kohm, 1.5A Rohs Compliant: Yes |Wurth Elektronik 74279246 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1855 |
|
$0.3070 / $0.3220 | Buy Now |
DISTI #
732-74279246CT-ND
|
DigiKey | WE-CBF SMT EMI SUPPRESSION FERRI Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1636 In Stock |
|
$0.2010 / $0.3000 | Buy Now |
DISTI #
710-74279246
|
Mouser Electronics | Ferrite Beads WE-CBF 1K Ohm 1500mA 0.09Ohms RoHS: Compliant | 1019 |
|
$0.2010 / $0.3100 | Buy Now |
DISTI #
4065722
|
element14 Asia-Pacific | FERRITE BEAD, SUPPRESSION, 1KOHM, 1.5A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2039 / $0.3273 | Buy Now |
DISTI #
4065722RL
|
element14 Asia-Pacific | FERRITE BEAD, SUPPRESSION, 1KOHM, 1.5A RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.2039 / $0.3192 | Buy Now |
DISTI #
4065722RL
|
Farnell | FERRITE BEAD, SUPPRESSION, 1KOHM, 1.5A RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 1855 |
|
$0.2052 / $0.3166 | Buy Now |
DISTI #
4065722
|
Farnell | FERRITE BEAD, SUPPRESSION, 1KOHM, 1.5A RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 1855 |
|
$0.2052 / $0.4042 | Buy Now |
Part Details for 74279246
74279246 CAD Models
74279246 Part Data Attributes:
|
74279246
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74279246
Wurth Elektronik
Data Line Filter, 1 Function(s), 1.5A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1045 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |