-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2426
|
Newark | Ferrite Bead, 0.04Ohm, 3A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:110Ohm, Dc Current Rating:3A, Product Range:We-Cbf Series, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 742792602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
24AC5655
|
Newark | Ferrite Bead, 60R, 3A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:60Ohm, Dc Current Rating:3A, Product Range:We-Cbf Series, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792602 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 | Buy Now |
DISTI #
732-4660-1-ND
|
DigiKey | FERRITE BEAD 60 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1841 In Stock |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
710-742792602
|
Mouser Electronics | Ferrite Beads WE-CBF 0603 600MHz 60Ohm 3000mA AEC-Q200 RoHS: Compliant | 29022 |
|
$0.1010 / $0.1800 | Buy Now |
|
Bristol Electronics | 466719 |
|
RFQ | ||
DISTI #
85D1070
|
Bürklin Elektronik | Ferrite Bead, SMD 0603, 3 A, 40 mΩ, 100 MHz, 60 Ω, ±25 %, 742792602 Min Qty: 1 | 200 |
|
$0.1497 / $0.1788 | Buy Now |
|
Chip1Cloud | FERRITE BEAD 60 OHM 0603 1LN | 2790 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.1500 / $0.2300 | Buy Now |
DISTI #
1635704
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 12280 |
|
$0.1599 / $0.1998 | Buy Now |
DISTI #
1635704RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 12280 |
|
$0.1599 / $0.1843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792602
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792602
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0603 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 600 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |