-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5654
|
Newark | Ferrite Bead, 0.3 Ohm, 0.3A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:68Ohm, Dc Current Rating:300Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792607 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1380 / $0.1500 | Buy Now |
DISTI #
24AC5660
|
Newark | Ferrite Bead, 68R, 0.3A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:68Ohm, Dc Current Rating:300Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792607 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 | Buy Now |
DISTI #
710-742792607
|
Mouser Electronics | Ferrite Beads WE-CBF 0603 500MHz 68Ohm 300mA AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Chip1Cloud | WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 68 OHM 0603 1LN | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792607
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792607
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0603 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 500 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 68 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1.7 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |