-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2446
|
Newark | Ferrite Bead, 0.7Ohm, 50Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:1.5Kohm, Dc Current Rating:50Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.7Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Wurth Elektronik 742792691 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5860 |
|
$0.1720 / $0.1870 | Buy Now |
DISTI #
24AC5686
|
Newark | Ferrite Bead, 1.5K, 0.05A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:1.5Kohm, Dc Current Rating:50Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.7Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792691 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 | Buy Now |
DISTI #
732-1587-1-ND
|
DigiKey | FERRITE BEAD 1.5K OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15526 In Stock |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
710-742792691
|
Mouser Electronics | Ferrite Beads WE-CBF 0603 1500Ohms100MHz 50mA AEC-Q200 RoHS: Compliant | 61282 |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
85D1102
|
Bürklin Elektronik | Ferrite Bead, SMD 0603, 50 mA, 700 mΩ, 100 MHz, 1500 Ω, ±25 %, 742792691 Min Qty: 1 | 200 |
|
$0.1510 / $0.1804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792691
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792691
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0603 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 140 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.65 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |