-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2811
|
Newark | Ferrite Bead, 0402, 0.2A, 220 Ohm Rohs Compliant: Yes |Wurth Elektronik 7427927121 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15890 |
|
$0.2310 | Buy Now |
DISTI #
732-2371-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46013 In Stock |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
710-7427927121
|
Mouser Electronics | Ferrite Beads WE-CBF 0402 100MHz 220Ohm 200mA AEC-Q200 RoHS: Compliant | 12809 |
|
$0.2220 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7427927121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427927121
Wurth Elektronik
Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.5 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |