-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5714
|
Newark | Ferrite Bead, 1K, 0.2A, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance @ 100Mhz:1Kohm, Dc Current Rating:200Ma, Product Range:We-Cbf Series, Dc Resistance Max:1.5Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792796 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.1050 | Buy Now |
DISTI #
78R5666
|
Newark | Ferrite Bead, 1.5Ohm, 200Ma, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:1Kohm, Dc Current Rating:200Ma, Product Range:We-Cbf Series, Dc Resistance Max:1.5Ohm, Impedance Tolerance:± 25%, Product Length:1Mm, Qualification:-Rohs Compliant: Yes |Wurth Elektronik 742792796 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
732-2132-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 0402 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
475285 In Stock |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
710-742792796
|
Mouser Electronics | Ferrite Beads WE-CBF 0402 100MHz 1000Ohm 200mA AEC-Q200 RoHS: Compliant | 168177 |
|
$0.0830 / $0.1200 | Buy Now |
DISTI #
85D1131
|
Bürklin Elektronik | Ferrite Bead, SMD 0402, 200 mA, 1.5 Ω, 100 MHz, 1000 Ω, ±25 %, 742792796 Min Qty: 1 | 200 |
|
$0.1505 / $0.1797 | Buy Now |
DISTI #
1800341RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 32549 |
|
$0.1600 / $0.1844 | Buy Now |
DISTI #
1800341
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 32549 |
|
$0.1600 / $0.2000 | Buy Now |
DISTI #
2761689
|
element14 Asia-Pacific | FERRITE BEAD, 1K, 0.2A, 0402 RoHS: Compliant Min Qty: 10000 Container: Reel | 60000 |
|
$0.0993 | Buy Now |
DISTI #
2761689
|
Farnell | FERRITE BEAD, 1K, 0.2A, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0781 / $0.0819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792796
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792796
Wurth Elektronik
Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.5 mm |