742792904
Wurth Elektronik
Description: WE-PF SMD EMI Suppression Power Ferrite

Overview of 742792904 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 742792904 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 88T6969
Newark Ferrite Bead, 0.015Ohm, 7A, Surface Mount-Smd, Ferrite Case Style:-, Impedance:300Ohm, Dc Current Rating:7A, Product Range:We-Pf Series, Dc Resistance Max:0.015Ohm, Impedance Tolerance:± 25%, Product Length:12Mm, Product Width:12Mm Rohs Compliant: Yes |Wurth Elektronik 742792904 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.3400
  • 10 $3.2800
  • 25 $3.2600
  • 50 $3.1500
  • 100 $3.0400
  • 250 $2.6600
$2.6600 / $3.3400 Buy Now
DISTI # 732-3651-1-ND
DigiKey FERRITE BEAD 300 OHM 2SMD 1LN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 649
In Stock
  • 1 $2.8700
  • 10 $2.8100
  • 50 $2.6900
  • 100 $2.5800
  • 250 $2.2200
  • 500 $2.1700
$2.1700 / $2.8700 Buy Now
DISTI # 710-742792904
Mouser Electronics Ferrite Beads WE-PF Power Ferrite 100MHz 300ohm 7A RoHS: Compliant 1183
  • 1 $2.8700
  • 10 $2.8100
  • 25 $2.7900
  • 50 $2.6900
  • 100 $2.5800
  • 250 $2.2200
  • 500 $2.1600
  • 1,000 $2.1500
$2.1500 / $2.8700 Buy Now

CAD Models for 742792904 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 742792904 by Wurth Elektronik

742792904
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
4747
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Additional Feature
IMPEDANCE AT 30 MHZ
Case Code
4747
Construction
Chip Bead
DC Resistance-Max
0.015 Ω
Filter Type
DATA LINE FILTER
Frequency-Max
100 MHz
Frequency-Min
30 MHz
Height
8 mm
JESD-609 Code
e1
Length
12 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
7000 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
7 A
Rated Voltage
120 V
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Width
12 mm
Want to compare parts?
  1. 742792904
    Wurth Elektronik
    WE-PF SMD EMI Suppression Power Ferrite
    VS

Related Parts for 742792904

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 742792904 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 742792904 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 742792904 would you like to use for your alert(s)?
  • Please alert me when 742792904 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 742792904 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 742792904 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 742792904 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 742792904.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 742792904 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: