-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s), 6A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8771
|
Newark | Ferrite Bead, 900 Ohm, 6A, 1210, Ferrite Case Style:1210 [3225 Metric], Impedance:91Ohm, Dc Current Rating:6A, Product Range:We-Pbf Series, Dc Resistance Max:900µohm, Impedance Tolerance:± 25%, Product Length:8.5Mm, Product Width:3Mmrohs Compliant: Yes |Wurth Elektronik 7427931 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 217 |
|
$0.6000 / $0.7070 | Buy Now |
DISTI #
732-2393-1-ND
|
DigiKey | FERRITE BEAD 91 OHM 2SMD 1LN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2902 In Stock |
|
$0.5490 / $0.6700 | Buy Now |
DISTI #
710-7427931
|
Mouser Electronics | Ferrite Beads WE-PBF High Current 25MHz 17A 58Ohm RoHS: Compliant | 1279 |
|
$0.5480 / $0.6800 | Buy Now |
DISTI #
71069917
|
RS | Ferrite Bead (High Current), 8.5 x 3 x 2.55mm, 91O impedance at 100 MHz | Wurth Elektronik 7427931 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3150 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7427931
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427931
Wurth Elektronik
Ferrite Bead, 1 Function(s), 6A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.0009 Ω | |
Filter Type | FERRITE BEAD | |
Height | 2.55 mm | |
JESD-609 Code | e2 | |
Length | 8.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 91 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 3 mm |