-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s), 6A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8772
|
Newark | Ferrite Bead, 900 Ohm, 6A, 1812, Ferrite Bead Case/Package:1812 [4532 Metric], Impedance:98Ohm, Dc Current Rating:18A, Product Range:We-Pbf Series, Dc Resistance Max:900µohm, Impedance Tolerance:± 25%, Product Length:7.8Mm Rohs Compliant: Yes |Wurth Elektronik 7427932 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 986 |
|
$0.6000 / $0.7070 | Buy Now |
DISTI #
732-2394-1-ND
|
DigiKey | FERRITE BEAD 98 OHM 2SMD 1LN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3838 In Stock |
|
$0.5490 / $0.6700 | Buy Now |
DISTI #
710-7427932
|
Mouser Electronics | Ferrite Beads WE-PBF High Current 25MHz 18A 65Ohm RoHS: Compliant | 4312 |
|
$0.5480 / $0.6800 | Buy Now |
|
ComSIT USA | WE-PBF FLAT WIRE HIGH CURRENTSMT FERRITE BEAD Ferrite Bead, 1 Function(s), 6A, 2 Pin(s) RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7427932
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427932
Wurth Elektronik
Ferrite Bead, 1 Function(s), 6A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3119 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
Case Code | 3119 | |
Construction | Chip | |
DC Resistance-Max | 0.0009 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 25 MHz | |
Height | 3 mm | |
Length | 7.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 98 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Width | 4.75 mm |