-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.05A, ROHS AND REACH COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5893
|
Newark | Ferrite Bead, 1.8Ohm, 50Ma, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:1Kohm, Dc Current Rating:50Ma, Product Range:We-Cbf Hf Series, Dc Resistance Max:1.8Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Wurth Elektronik 742841210 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3033 |
|
$0.2820 / $0.3020 | Buy Now |
DISTI #
732-2363-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 0402 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29950 In Stock |
|
$0.1730 / $0.2600 | Buy Now |
DISTI #
710-742841210
|
Mouser Electronics | Ferrite Beads WE-CBF HF 0402 SMD 100MHz 1000Ohm 50mA RoHS: Compliant | 18836 |
|
$0.1730 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742841210
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742841210
Wurth Elektronik
Ferrite Chip, 1 Function(s), 0.05A, ROHS AND REACH COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 1.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.05 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |