There are no models available for this part yet.
Overview of 742C083470JP by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 742C083470JP by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
742C083470JPCT-ND
|
DigiKey | RES ARRAY 4 RES 47 OHM 1206 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57113 In Stock |
|
$0.0260 / $0.2300 | Buy Now | |
DISTI #
742C083470JP
|
Avnet Americas | Res Thick Film Array 47 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R - Tape and Reel (Alt: 742C083470JP) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-742C083470JP
|
Mouser Electronics | Resistor Networks & Arrays 47ohms 5% Isolated RoHS: Compliant | 3448 |
|
$0.0260 / $0.2300 | Buy Now | |
Future Electronics | 74X Series 4 Element 47 Ω ±5 % Case 0603 x 4 SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 5000Reel |
|
$0.0271 / $0.0291 | Buy Now | ||
Onlinecomponents.com | Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
15000 In Stock |
|
$0.0228 / $0.0307 | Buy Now | ||
Bristol Electronics | 20900 |
|
RFQ | ||||
Bristol Electronics | 9859 |
|
RFQ | ||||
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.252 W, SURFACE MOUNT, 0612 | 13509 |
|
$0.0259 / $0.0796 | Buy Now | ||
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.252 W, SURFACE MOUNT, 0612 | 12000 |
|
$0.0398 / $0.1990 | Buy Now | ||
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.252 W, SURFACE MOUNT, 0612 | 4720 |
|
$0.0105 / $0.0525 | Buy Now |
CAD Models for 742C083470JP by CTS Corporation
Part Data Attributes for 742C083470JP by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
23 Weeks
|
Samacsys Manufacturer
|
CTS
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
47 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.525 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.252 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
47 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
47 Ω
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for 742C083470JP
This table gives cross-reference parts and alternative options found for 742C083470JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742C083470JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
742C083470J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0820, CHIP | CTS Corporation | 742C083470JP vs 742C083470J |
Related Parts for 742C083470JP
-
742C083470JArray/Network Resistors
-
RG1608P-102-B-T5Fixed Resistors
-
CC0603ZRY5V9BB104Fixed Capacitors
-
BAS70BRW-TPRectifier Diodes
-
ASPI-6045S-180M-TFixed Inductors
-
IRFR1010ZTRPBFPower Field-Effect Transistors
-
SMBJ5.0ATransient Suppressors
-
1737019Terminals and Terminal Blocks
-
MMZ2012R601AT000Data Line Filters