742C163101GP
CTS Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 100ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT

Overview of 742C163101GP by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Automotive

CAD Models for 742C163101GP by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 742C163101GP by CTS Corporation

742C163101GP
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
100 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.525 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.504 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
100 Ω
Size Code
0625
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 742C163101GP
    CTS Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 100ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 742C163101GP

This table gives cross-reference parts and alternative options found for 742C163101GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742C163101GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1J8LTE101G Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 2506 KOA Speer Electronics Inc 742C163101GP vs CN1J8LTE101G
CN1J8LTED101G Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 2506, KOA Speer Electronics Inc 742C163101GP vs CN1J8LTED101G
CN1J8LBK101G Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 2506, KOA Speer Electronics Inc 742C163101GP vs CN1J8LBK101G
CN1J8TTE101G Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 742C163101GP vs CN1J8TTE101G
CN1J8TTDD101G Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 100ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 2506, KOA Speer Electronics Inc 742C163101GP vs CN1J8TTDD101G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 742C163101GP by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 742C163101GP by CTS Corporation

Select Manufacturer
Which Manufacturer of 742C163101GP would you like to use for your alert(s)?
  • Please alert me when 742C163101GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 742C163101GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 742C163101GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 742C163101GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 742C163101GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 742C163101GP by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: