-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2522
|
Newark | Res N/W, Isolated, 33R, 0.063W, 0603 Rohs Compliant: Yes |Cts 742C163330JP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1580 / $0.2300 | Buy Now |
DISTI #
742C163330JPCT-ND
|
DigiKey | RES ARRAY 8 RES 33 OHM 2506 Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29450 In Stock |
|
$0.0770 / $0.5100 | Buy Now |
DISTI #
742C163330JP
|
Avnet Americas | Resistor, Array, 33 Ohm, ± 5%, 500 mW, 8 Resistors, Isolated, 2502 [6416 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 742C163330JP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0709 / $0.0966 | Buy Now |
|
Future Electronics | 74X Series 8 Element 33 Ω ±5 % Case 0603 x 8 SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0961 / $0.1050 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 33 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R RoHS: Compliant |
23254 In Stock |
|
$0.0792 / $0.0892 | Buy Now |
DISTI #
76495040
|
Verical | Res Thick Film Array 33 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2334 | Americas - 20000 |
|
$0.1112 / $0.1239 | Buy Now |
|
Bristol Electronics | 18084 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 395 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 33 Ohm, 50V, 5±%, 200ppm | 4720 |
|
$0.1246 / $0.6230 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 33 Ohm, 50V, 5±%, 200ppm | 2060 |
|
$0.1869 / $0.6230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742C163330JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C163330JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.525 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0625 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |