Part Details for 742X083182JP by CTS Corporation
Overview of 742X083182JP by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 742X083182JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742X083182JP-ND
|
DigiKey | RES ARRAY 4 RES 1.8K OHM 1206 Min Qty: 10000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0226 | Buy Now |
DISTI #
742X083182JP
|
Avnet Americas | Resistor, Array, 1.8 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: 742X083182JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0242 | Buy Now |
DISTI #
774-742X083182JP
|
Mouser Electronics | Resistor Networks & Arrays RES 0603x4 ISO STD 1.8kohm+/-5% RoHS: Compliant | 0 |
|
$0.0260 / $0.2200 | Order Now |
|
Future Electronics | RESISTOR, NETWORK, FILM, ISOLATED, 0.252 W, SURFACE MOUNT, 0612, 1.8K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0202 / $0.0227 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0137 / $0.0272 | Buy Now |
DISTI #
742X083182JP
|
Avnet Americas | Resistor, Array, 1.8 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: 742X083182JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0242 | Buy Now |
Part Details for 742X083182JP
742X083182JP CAD Models
742X083182JP Part Data Attributes:
|
742X083182JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742X083182JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 27 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 1800 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1800 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 742X083182JP
This table gives cross-reference parts and alternative options found for 742X083182JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742X083182JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN2A4TDD5900F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0820, CHIP | KOA Speer Electronics Inc | 742X083182JP vs CN2A4TDD5900F |
CN2A4TDD1401F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0820, CHIP | KOA Speer Electronics Inc | 742X083182JP vs CN2A4TDD1401F |
CN1J4TT123J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | 742X083182JP vs CN1J4TT123J |
CN2A4TDD8061F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0820, CHIP | KOA Speer Electronics Inc | 742X083182JP vs CN2A4TDD8061F |
CN1E2TE511J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0404, CHIP | KOA Speer Electronics Inc | 742X083182JP vs CN1E2TE511J |
CN1J2TDD1872F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, CHIP | KOA Speer Electronics Inc | 742X083182JP vs CN1J2TDD1872F |
CN2A2TDD6981F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0810, CHIP | KOA Speer Electronics Inc | 742X083182JP vs CN2A2TDD6981F |
CN2A4TDD6341F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0820, CHIP | KOA Speer Electronics Inc | 742X083182JP vs CN2A4TDD6341F |
CN2B2TTDD1071F | Array/Network Resistor, Isolated, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 742X083182JP vs CN2B2TTDD1071F |
CN2B2TDD1871F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 742X083182JP vs CN2B2TDD1871F |