-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742C043220JPCT-ND
|
DigiKey | RES ARRAY 2 RES 22 OHM 0606 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18267 In Stock |
|
$0.0184 / $0.1300 | Buy Now |
DISTI #
742C043220JP
|
Avnet Americas | Res Thick Film Array 22 Ohm 5% 1/8W ?200ppm/?C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Paper T/R - Tape and Reel (Alt: 742C043220JP) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-742C043220JP
|
Mouser Electronics | Resistor Networks & Arrays 22ohms 50V 5% RoHS: Compliant | 7388 |
|
$0.0200 / $0.1300 | Buy Now |
|
Future Electronics | 74X Series 0606 2 Resistor 22 Ohm ±5% 0.063 W Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel | 5000Reel |
|
$0.0208 / $0.0225 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 22 Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0189 / $0.0272 | Buy Now |
DISTI #
57491308
|
Verical | Res Thick Film Array 22 Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD Medical T/R Min Qty: 269 Package Multiple: 1 Date Code: 1852 | Americas - 4800 |
|
$0.0186 | Buy Now |
|
Bristol Electronics | 1750 |
|
RFQ | ||
|
Quest Components | 1400 |
|
$0.0357 / $0.1190 | Buy Now | |
DISTI #
742C043220JP
|
Avnet Abacus | - Tape and Reel (Alt: 742C043220JP) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742C043220JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C043220JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.525 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.126 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22 Ω | |
Size Code | 0606 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |