Part Details for 742C043220JTR by CTS Corporation
Overview of 742C043220JTR by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 742C043220JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4106 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 22 Ohm, 50V, 5±%, 200ppm | 1960 |
|
$0.0302 / $0.0672 | Buy Now |