Part Details for 742C043330JP by CTS Corporation
Overview of 742C043330JP by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 742C043330JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742C043330JPCT-ND
|
DigiKey | RES ARRAY 2 RES 33 OHM 0606 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0202 / $0.2000 | Buy Now |
DISTI #
742C043330JP
|
Avnet Americas | Res Thick Film Array 33 Ohm 5% 1/8W ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Paper T/R - Tape and Reel (Alt: 742C043330JP) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0226 | Buy Now |
|
Future Electronics | 74X Series 2 Element 33 Ω ±5 % Case 0603 x 2 SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0199 / $0.0223 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 33 Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0162 / $0.0255 | Buy Now |
|
Bristol Electronics | 10665 |
|
RFQ | ||
|
Quest Components | 4720 |
|
$0.0336 / $0.1120 | Buy Now | |
DISTI #
742C043330JP
|
Avnet Abacus | - Tape and Reel (Alt: 742C043330JP) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 742C043330JP
742C043330JP CAD Models
742C043330JP Part Data Attributes
|
742C043330JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C043330JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.525 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.126 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0606 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 742C043330JP
This table gives cross-reference parts and alternative options found for 742C043330JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742C043330JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
742C043330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP | CTS Corporation | 742C043330JP vs 742C043330J |