Part Details for 742C163150J by CTS Corporation
Overview of 742C163150J by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 742C163150J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3909 |
|
RFQ | ||
|
Quest Components | 3127 |
|
$0.0994 / $0.4970 | Buy Now |
Part Details for 742C163150J
742C163150J CAD Models
742C163150J Part Data Attributes
|
742C163150J
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C163150J
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 15 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | 742 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 742C163(GJ TOL) | |
Size Code | 0625 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 742C163150J
This table gives cross-reference parts and alternative options found for 742C163150J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742C163150J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J8LTD150J | Array/Network Resistor, Isolated, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP | KOA Speer Electronics Inc | 742C163150J vs CN1J8LTD150J |
CN1J8TBK150J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163150J vs CN1J8TBK150J |
CN1J8LTED150J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163150J vs CN1J8LTED150J |
CN1J8LTDD150J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163150J vs CN1J8LTDD150J |
CN1J8TTDD150J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163150J vs CN1J8TTDD150J |
CN1J8TTE150J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 742C163150J vs CN1J8TTE150J |
CN1J8TTED150J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 742C163150J vs CN1J8TTED150J |
CN1J8LTE150J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506 | KOA Speer Electronics Inc | 742C163150J vs CN1J8LTE150J |
CN1J8TTD150J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163150J vs CN1J8TTD150J |