There are no models available for this part yet.
Overview of 742C163222J by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 742C163222J by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor Network, Thick Film, 2.2K Ohm, 50V, 5±%, 200ppm | 3800 |
|
$0.0150 / $0.0800 | Buy Now | ||
Quest Components | Resistor Network, Thick Film, 2.2K Ohm, 50V, 5±%, 200ppm | 3105 |
|
$0.0300 / $0.1500 | Buy Now |
CAD Models for 742C163222J by CTS Corporation
Part Data Attributes for 742C163222J by CTS Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Chip
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
2200 Ω
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
742
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.504 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2200 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Series
|
742C163(GJ TOL)
|
Size Code
|
0625
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for 742C163222J
This table gives cross-reference parts and alternative options found for 742C163222J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742C163222J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J8TTDD222J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163222J vs CN1J8TTDD222J |
CN1J8TTD222J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163222J vs CN1J8TTD222J |
CN1J8TTE222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 742C163222J vs CN1J8TTE222J |
CN1J8LTED222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163222J vs CN1J8LTED222J |
CN1J8TTED222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 742C163222J vs CN1J8TTED222J |
CN1J8LBK222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163222J vs CN1J8LBK222J |
CN1J8LTDD222J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163222J vs CN1J8LTDD222J |
742C163222JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | CTS Corporation | 742C163222J vs 742C163222JP |
CN1J8TBK222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163222J vs CN1J8TBK222J |
CN1J8LTE222J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP | KOA Speer Electronics Inc | 742C163222J vs CN1J8LTE222J |