Part Details for 742C163330GP by CTS Corporation
Overview of 742C163330GP by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 742C163330GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1978 / $0.2340 | Buy Now |
DISTI #
742C163330GP
|
Avnet Abacus | Resistor, Array, 33 Ohm, � 2%, 500 mW, 8 Resistors, Isolated, 2502 [6416 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 742C163330GP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 742C163330GP
742C163330GP CAD Models
742C163330GP Part Data Attributes
|
742C163330GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C163330GP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 27 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.525 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0625 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 742C163330GP
This table gives cross-reference parts and alternative options found for 742C163330GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742C163330GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J8TTED330G | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 742C163330GP vs CN1J8TTED330G |
CN1J8LTD330G | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163330GP vs CN1J8LTD330G |
742C163330G | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP | CTS Corporation | 742C163330GP vs 742C163330G |
CN1J8TBK330G | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163330GP vs CN1J8TBK330G |
CN1J8LTE330G | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 2506 | KOA Speer Electronics Inc | 742C163330GP vs CN1J8LTE330G |
CN1J8TTDD330G | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163330GP vs CN1J8TTDD330G |
CN1J8TTD330G | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | 742C163330GP vs CN1J8TTD330G |
CN1J8TTD330G | RES NET,METAL ALLOY,33 OHMS,50WV,2% +/-TOL,-200,200PPM TC,2506 CASE | KOA Corporation | 742C163330GP vs CN1J8TTD330G |